
Surface mount chip resistor featuring 270 Ohm resistance with a 5% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 1.25mm in depth. Rated for 150V DC and 125mW maximum power dissipation, it operates across a temperature range of -55°C to 155°C and is AEC-Q200 qualified for automotive applications. Contact plating is tin, and the component is RoHS compliant.
Panasonic ERJ-6GEYJ271V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 270R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEYJ271V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.