
Surface mount chip resistor with 680kΩ resistance and 5% tolerance. Features a 0805 (2012 metric) case code, thick film technology, and a maximum power dissipation of 125mW. Rated for 150V DC, operating from -55°C to 155°C, with tin contact plating and lead-free, RoHS-compliant construction. Packaged in tape and reel for automated assembly.
Panasonic ERJ-6GEYJ684V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEYJ684V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.