
Surface mount chip resistor with 1.5 Ohm resistance and 1% tolerance. Features a 0805 (2012 metric) case code, thick film technology, and tin contact plating. Rated for automotive AEC-Q200 compliance, operating from -55°C to 125°C with a maximum power dissipation of 125mW. Packaged in tape and reel.
Panasonic ERJ-6RQF1R5V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6RQF1R5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.