
Surface mount chip resistor featuring thick film technology, 2.37 kΩ resistance with 1% tolerance, and a 1/4W (250mW) power rating. This 1206 (3216 metric) case code component operates within a -55°C to +155°C temperature range and has a 200V DC rated voltage. Designed for automotive applications with AEC-Q200 qualification, it offers tin contact plating and is supplied on tape and reel.
Panasonic ERJ-8ENF2371V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 2.37kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF2371V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
