
Thick film chip resistor, 1206 case code (3216 metric), offering 6.34kR resistance with 1% tolerance. Features a 250mW (1/4W) power rating and a 200V voltage rating. Operates across a -55°C to 155°C temperature range, with 100ppm/°C temperature coefficient. Automotive AEC-Q200 qualified, RoHS and REACH SVHC compliant, with tin contact plating. Packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Panasonic ERJ-8ENF6341V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-8ENF6341V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 6.34kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF6341V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
