RES 1.8M OHM 1/8W 5% 1206 SMD
Panasonic ERJ-8GCYJ185M technical specifications.
| Package/Case | 1206 |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1.8MR |
| Series | ERJ |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ERJ-8GCYJ185M to view detailed technical specifications.
No datasheet is available for this part.