The ERJ-8GEYJ110V is a surface mount chip resistor from Panasonic with a voltage rating of 200V and a power dissipation of 250mW. It has a tolerance of 5% and is compliant with AEC-Q200. The resistor is available in a 1206 package with a height of 0.6mm and a width of 1.6mm. It can operate over a temperature range of -55°C to 155°C.
Panasonic ERJ-8GEYJ110V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8GEYJ110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.