20 Ohm 5% tolerance thick film chip resistor, 1/4W (250mW) power rating, 200V DC rated voltage. Features a 1206 (3216 metric) rectangular SMD/SMT case with tin contact plating, measuring 3.2mm L x 1.6mm W x 0.6mm H. Designed for surface mounting with two terminations, operating from -55°C to 155°C, and compliant with automotive AEC-Q200 standards. Packaged on tape and reel, this lead-free and RoHS compliant component utilizes thick film technology.
Panasonic ERJ-8GEYJ200V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8GEYJ200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.