Surface mount chip resistor featuring 1 Ohm resistance with a 5% tolerance. This thick film resistor is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.6mm in height. It offers a maximum power dissipation of 250mW and operates across a temperature range of -55°C to 125°C. Designed for automotive applications, it meets AEC-Q200 standards and is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-8RQJ1R0V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-8RQJ1R0V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 1206 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8RQJ1R0V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.