The ERJ Series 1.5R 5% 250mW Surface Mount Chip Resistor is a fixed resistor with a resistance of 1.5 ohms and a tolerance of 5%. It has a maximum power dissipation of 250 milliwatts and is designed for surface mount applications. The resistor is packaged in a 1206 case and is available in tape and reel packaging. It is compliant with the RoHS directive and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification.
Panasonic ERJ-8RQJ1R5V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.