Surface mount thick film chip resistor with 10kR resistance and 5% tolerance. Features a 2512 (6432 metric) case code, 1.33W max power dissipation, and 200V voltage rating. Operates across a -55°C to 155°C temperature range with tin contact plating. Packaged in tape and reel, this lead-free component is RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-A1AJ103U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-A1AJ103U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1AJ103U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.