
The ERJ-A1AJ110U is a 200V 11R 5% chip resistor from Panasonic, available in a 2512 package. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 155°C. This resistor is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-A1AJ110U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-A1AJ110U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1AJ110U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
