The ERJ-A1AJ270U is a 200V thick film SMD resistor with a resistance of 27R and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, packaged in a tape and reel with 4000 units per package. It measures 3.2mm in length and 6.4mm in width, with a height of 0.55mm.
Sign in to ask questions about the Panasonic ERJ-A1AJ270U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-A1AJ270U technical specifications.
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ-A1 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1AJ270U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.