Surface mount chip resistor featuring 390 Ohm resistance with a 5% tolerance. This thick film resistor offers a maximum power dissipation of 1.33W and a voltage rating of 200V. Housed in a 2512 (6432 metric) case code, it measures 0.126 inches in length and 0.252 inches in width, with a height of 0.026 inches. Operating across a temperature range of -55°C to 155°C, it utilizes tin contact plating and is RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-A1AJ391U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-A1AJ391U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1AJ391U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.