
Surface mount thick film chip resistor, 0.22 Ohm resistance with 1% tolerance. Features a 2512 imperial case code (6432 metric) and a 1225 package. Offers 1.33W maximum power dissipation and a 200V voltage rating. Operates across a -55°C to 155°C temperature range. Packaged in tape and reel with tin contact plating.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.55mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |