
Surface mount chip resistor featuring thick film technology in a 2512 (6432 metric) case code. Offers 470mΩ resistance with a 1% tolerance and a 200V DC rating. Maximum power dissipation is 1.33W, with operating temperatures ranging from -55°C to 155°C. Tin contact plating and tape and reel packaging are standard.
Panasonic ERJ-A1BFR47U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.55mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1BFR47U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.