
Thick film chip resistor, 0.68 Ohm resistance with 1% tolerance. Features a 2512 imperial case code (6432 metric) and a 1225 package/case. Rated for 1.33W maximum power dissipation and 200V DC rated voltage. Operating temperature range from -55°C to 155°C. Surface mount termination with tin contact plating.
Sign in to ask questions about the Panasonic ERJ-A1BFR68U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-A1BFR68U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 680mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1BFR68U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.