The ERJ-A1CJR022U is a 200V 5% surface mount chip resistor from Panasonic. It has a maximum power dissipation of 1.33W and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 2512 case with a height of 0.026inch and a length of 0.126inch. It is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-A1CJR022U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-A1CJR022U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1CJR022U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.