
Surface mount thick film chip resistor, 22 ohm resistance with 5% tolerance. Features a 200V voltage rating and 1W maximum power dissipation. Constructed with tin contact plating and a 2010 case code (5025 metric). Operates across a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
Panasonic ERJ-B1AJ220U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1AJ220U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.