The ERJ-B2AJ180V is a 200V 18R 5% chip resistor from Panasonic, packaged in a 1206 case with tin contact plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This surface mount resistor has a maximum power dissipation of 750mW and is available in quantities of 5000 per tape and reel.
Sign in to ask questions about the Panasonic ERJ-B2AJ180V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-B2AJ180V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2AJ180V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.