
The ERJ-B2AJ200V is a 200V 5% 20R chip resistor from Panasonic. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 1206 package and is suitable for surface mount applications. It has a maximum power dissipation of 750mW and is packaged in tape and reel with 5000 units per reel.
Sign in to ask questions about the Panasonic ERJ-B2AJ200V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-B2AJ200V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2AJ200V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
