The ERJ-B2AJ273V is a 27k ohm, 5% tolerance, 200V rated SMD/SMT chip resistor from Panasonic. It has a maximum power dissipation of 750mW and operates over a temperature range of -55°C to 155°C. The resistor is available in a 1206 package with a height of 0.031inch and a width of 3.2mm. It is supplied on tape and reel in quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |