The ERJ-B2AJ360V is a 200V 36R 5% chip resistor from Panasonic, available in a 1206 package with a surface mount termination. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 750mW. This resistor is suitable for use in a variety of applications, including automotive and industrial electronics.
Panasonic ERJ-B2AJ360V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 36R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2AJ360V to view detailed technical specifications.
No datasheet is available for this part.
