
The ERJ-B2AJ821V is a 200V thick film chip resistor with a resistance of 820 ohms and a tolerance of 5%. It has a maximum power dissipation of 750mW and is suitable for surface mount applications. The resistor is packaged in a 1206 case and is available in quantities of 5000. It has an operating temperature range of -55°C to 155°C.
Panasonic ERJ-B2AJ821V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2AJ821V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.