Surface mount thick film chip resistor, 1.1 Ohm resistance with 1% tolerance, rated for 1W maximum power dissipation and 200V DC. Features a 1206 imperial / 3216 metric case code, 2 terminations, and tin contact plating. Operates across a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-B2BF1R1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-B2BF1R1V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.65mm |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2BF1R1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.