Surface mount chip resistor featuring thick film technology. This 1206 (3216 metric) case code component offers a resistance of 2.4 Ohms with a tight 1% tolerance and a 1W power rating. Operating across a wide temperature range from -55°C to 155°C, it boasts a 200V DC voltage rating and a 100ppm/°C temperature coefficient. Packaged in tape and reel, this lead-free component is ideal for demanding electronic applications.
Sign in to ask questions about the Panasonic ERJ-B2BF2R4V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-B2BF2R4V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.4R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2BF2R4V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.