
The ERJ-B2BJR39V is a 200V 390mR 5% chip resistor from Panasonic, packaged in a 1206 SMD/SMT case. It has a maximum power dissipation of 1W and is suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C and is available in quantities of 5000 per reel.
Panasonic ERJ-B2BJR39V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 390mR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
