The ERJ-B2BJR56V is a 200V 560mR 5% SMD chip resistor from Panasonic. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 155°C. The resistor is available in a 1206 package with a surface mount termination and is supplied on tape and reel in quantities of 5000.
Sign in to ask questions about the Panasonic ERJ-B2BJR56V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-B2BJR56V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 560mR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2BJR56V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.