The ERJ-B2BJR62V is a 200V 1W 5% chip resistor from Panasonic, available in a 1206 package for surface mount applications. It has a maximum operating temperature range of -55°C to 155°C and a resistance of 620mR. The resistor is packaged in tape and reel quantities of 5000 units.
Sign in to ask questions about the Panasonic ERJ-B2BJR62V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-B2BJR62V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 620mR |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2BJR62V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.