Surface mount thick film chip resistor, 1206 case code (3216 metric), featuring 13mΩ resistance with a 1% tolerance. This component offers a 1W maximum power dissipation and a 200V voltage rating. Operating temperature range is -55°C to 155°C. Contact plating is tin, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.65mm |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 13mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
These are design resources that include the Panasonic ERJ-B2CFR013V
DC2434A demo board for the LTC3864 60V step-down controller. Provides 12V output at 5A from 6V-60V input with 100% duty cycle capability and Burst Mode efficiency.