Surface mount thick film chip resistor, 1206 imperial / 3216 metric case code, offering 0.11 Ohm resistance with a 1% tolerance. Features a 1W maximum power dissipation and a wide operating temperature range from -55°C to 155°C. This molded SMD component has tin contact plating, 2 terminations, and a 200V DC rated voltage. Packaged in tape and reel for automated assembly.
Panasonic ERJ-B2CFR11V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 110mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000466oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2CFR11V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.