The ERJ-L03KJ47MV is a 47 milliohm thick film resistor from Panasonic, available in a 0603 package. It has a maximum power dissipation of 200 milliwatts and operates over a temperature range of -55°C to 125°C. This SMD/SMT resistor is RoHS compliant and features a 5% tolerance. It is packaged on a tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panasonic ERJ-L03KJ47MV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |