Surface mount chip resistor with 25mΩ resistance and 1% tolerance. Features 500mW power dissipation in an 1812 (4532) case code. Constructed with tin plating and suitable for automotive applications with AEC-Q200 qualification. Operates from -55°C to 125°C and is lead-free and RoHS compliant.
Panasonic ERJ-L12UF25MU technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L12UF25MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
