Thick film chip resistor, 1210 case code (3225 metric), offering 25mΩ resistance with 1% tolerance. Features a maximum power dissipation of 333mW and operates across a temperature range of -55°C to 125°C. This surface mount component boasts tin contact plating and is rated AEC-Q200 for automotive applications. Packaged in tape and reel for efficient assembly.
Panasonic ERJ-L14UF25MU technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L14UF25MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.