
Surface mount chip resistor featuring 12mΩ resistance with a 1% tolerance. This thick film resistor offers 1W maximum power dissipation and operates across a wide temperature range from -55°C to 170°C. Housed in a 2512 (6432 metric) case code with tin contact plating, it is designed for surface mount technology. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERJ-M1WSF12MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-M1WSF12MU technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 12mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-M1WSF12MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.