Automotive-grade 1W, 4mΩ ±1% thick film metal strip chip resistor in a 2512 (6432 metric) SMD/SMT package. Features a 170°C maximum operating temperature, ±350ppm/°C temperature coefficient, and tin contact plating. This rectangular construction component is supplied on tape and reel, offering lead-free and RoHS compliance.
Panasonic ERJ-M1WSF4M0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.002469oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.