
The ERJ-M1WSJ8M0U is a 5% thick film resistor with a resistance of 8mR. It is available in a 2512 package, with a surface mount termination and a maximum power dissipation of 1W. The operating temperature range is from -55°C to 170°C. The resistor is packaged in tape and reel quantities of 3000 units.
Sign in to ask questions about the Panasonic ERJ-M1WSJ8M0U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-M1WSJ8M0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.8mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 8mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-M1WSJ8M0U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
