
Surface mount chip resistor featuring 1mΩ resistance with a 5% tolerance. This thick film resistor offers 1W maximum power dissipation and operates across a -55°C to 170°C temperature range. Housed in a 2512 (6432 metric) case code, it measures 6.4mm in length, 3.2mm in width, and 0.8mm in height, with tin contact plating. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERJ-M1WTJ1M0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-M1WTJ1M0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.