Surface mount chip resistor featuring thick film technology, 100k Ohm resistance with 5% tolerance, and a 0.33W power rating. This 1206 (3216 metric) case size component offers a wide operating temperature range from -55°C to +155°C and a 500V voltage rating. Designed for automotive applications, it meets AEC-Q200 standards and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
