
Thick film chip resistor, 1206 (3216 metric) case size, offering 130 Ohm resistance with a 5% tolerance. Features a 1/3W (667mW) power rating, 200ppm/°C temperature coefficient, and a voltage rating of 500V DC. Designed for surface mount applications with tin contact plating and two terminations. Automotive AEC-Q200 qualified, operating from -55°C to +155°C. Packaged in tape and reel for automated assembly.
Panasonic ERJ-P08J131V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J131V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.