
Surface mount thick film chip resistor, 1206 (3216 metric) case code, offering 2k Ohm resistance with a 5% tolerance. Features a 1/3W (667mW) power rating and a 500V voltage rating, with a 200V DC rated voltage. Operating temperature range from -55°C to 155°C, with a 200ppm/°C temperature coefficient. Automotive AEC-Q200 qualified, constructed with tin contact plating and a molded epoxy body, supplied on tape and reel.
Panasonic ERJ-P08J202V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J202V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.