
Surface mount chip resistor, 1206 case code (3216 metric), featuring 20k Ohm resistance with a 5% tolerance. This thick film resistor offers a 1/3W power rating (667mW max) and a 500V voltage rating (200V DC). Operating across a -55°C to +155°C temperature range, it boasts ±200ppm/°C TCR and automotive AEC-Q200 qualification. Packaged in tape and reel with tin contact plating.
Sign in to ask questions about the Panasonic ERJ-P08J203V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-P08J203V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J203V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
