
The ERJ-P08J394V is a surface mount chip resistor with a voltage rating of 500V and a DC rated voltage of 200V. It has a maximum power dissipation of 667mW and an operating temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is available in tape and reel packaging. It is compliant with RoHS regulations and features automotive AEC-Q200 certification.
Panasonic ERJ-P08J394V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J394V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
