
Surface mount chip resistor featuring thick film technology in a 1206 (3216 metric) case code. Offers 4.7k Ohm resistance with a 5% tolerance and a 500V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Maximum power dissipation is 667mW, with a temperature coefficient of ±200ppm/°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 1.6mm |
| RoHS | Compliant |