
Surface Mount Chip Resistor, 56 Ohm resistance with 5% tolerance. Features a 1206 (3216 metric) case code, 2/3W (667mW) max power dissipation, and 500V voltage rating. Automotive AEC-Q200 qualified, operating from -55°C to 155°C. Tin contact plating, 2 terminations, and RoHS compliant.
Panasonic ERJ-P08J560V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 667mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J560V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.