
Surface mount thick film chip resistor, 1206 (3216 metric) case size, offering 680 ohms resistance with a 5% tolerance. Features a maximum power dissipation of 667mW and a voltage rating of 500V DC, with a DC rated voltage of 200V. Designed for automotive applications with AEC-Q200 qualification, operating across a temperature range of -55°C to +155°C. The component is RoHS compliant and packaged in tape and reel.
Panasonic ERJ-P08J681V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P08J681V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.