
Automotive-grade thick film chip resistor, 15 Ohm resistance with 5% tolerance. Features a 1210 (3225 metric) rectangular SMD/SMT case with tin plating, rated for 200V and 500mW maximum power dissipation. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±200ppm/°C. Surface mountable and supplied on tape and reel, this lead-free, RoHS compliant component is designed for demanding automotive applications.
Sign in to ask questions about the Panasonic ERJ-P14J150U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-P14J150U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P14J150U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.