
Automotive-grade chip resistor, 22 Ohm resistance with 5% tolerance. Features a 1210 (3225 metric) case size, 0.5W power dissipation, and 200V voltage rating. Constructed with thick film technology, it offers a wide operating temperature range from -55°C to +155°C and is AEC-Q200 qualified. Surface mountable with tin plating and supplied on tape and reel.
Panasonic ERJ-P14J220U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 120 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-P14J220U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
