Surface mount chip resistor featuring 12k Ohm resistance with 1% tolerance and a 1/10W (100mW) power rating. This thick film resistor is housed in a compact 0402 (1005 metric) case with tin plating and a 25V voltage rating, suitable for operation between -55°C and 155°C. Designed for automated assembly, it offers anti-sulfur properties and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S02F1202X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S02F1202X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.5mm |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F1202X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.