
Surface mount chip resistor featuring 1.21kR resistance with 1% tolerance and 1/10W power rating. This 0402 (1005 metric) case code component offers a 200ppm/C temperature coefficient and a maximum operating temperature of 155°C. Constructed with tin plating and anti-sulfur properties, it operates within a voltage rating of 25V (DC rated voltage 100V) and a current rating of 1A. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S02F1211X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.5mm |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.21kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S02F1211X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.